MPR5RD12V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 3,11000 $
Datasheet
Image for MPR5RD12V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5RD12V

DigiKey Part Number
MPR5RD12V-ND
Manufacturer
Manufacturer Product Number
MPR5RD12V
Description
LED PNL IND RED DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 40° 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
-
Lens Transparency
Diffused
Ratings
-
Voltage
12V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1.5mcd
Wavelength - Peak
700nm
Viewing Angle
40°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes