MPR5RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 0
Unit Price: 2,60000 €
Datasheet
Image for MPR5RC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5RC

DigiKey Part Number
MPR5RC-ND
Manufacturer
Manufacturer Product Number
MPR5RC
Description
LED PNL IND RED CLEAR 5MM
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 35° 2.1V 20mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2mcd
Wavelength - Peak
700nm
Viewing Angle
35°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes