Similar

MPR5PGDW12.0 | |
|---|---|
DigiKey Part Number | MPR5PGDW12.0-ND |
Manufacturer | |
Manufacturer Product Number | MPR5PGDW12.0 |
Description | LED PNL IND GREEN DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 2.2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Voltage 2.2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 10mcd |
Lens Color Green | Wavelength - Peak 555nm |
Lens Transparency Diffused | Viewing Angle 40° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 12" (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5GDW12.0 | Bivar Inc. | 931 | 492-1572-ND | 3,59000 € | Similar |


