MPR5PGD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 463
Unit Price: 2,70000 €
Datasheet
Image for MPR5PGD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5PGD

DigiKey Part Number
MPR5PGD-ND
Manufacturer
Manufacturer Product Number
MPR5PGD
Description
LED PNL IND GREEN DIFFUSED 5MM
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 2.2V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
555nm
Viewing Angle
40°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes