Image for MPR5HTW12.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPR5HTW12.0

DigiKey Part Number
MPR5HTW12.0-ND
Manufacturer
Manufacturer Product Number
MPR5HTW12.0
Description
LED PNL IND RED CLEAR 5MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 35° 2V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPR5HTW12.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.13mm)
Packaging
Bag
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
50mcd
Lamp Color
Red
Wavelength - Peak
625nm
Lens Color
Red
Viewing Angle
35°
Lens Transparency
Clear
Termination Style
Wire Leads - 12" (304.80mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,39760 €239,76 €
Manufacturers Standard Package
Unit Price without VAT:2,39760 €
Unit Price with VAT:2,85314 €