
MPR5HDW12.0 | |
|---|---|
DigiKey Part Number | MPR5HDW12.0-ND |
Manufacturer | |
Manufacturer Product Number | MPR5HDW12.0 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR5HDW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Bag | Lens Size 5mm, T-1 3/4 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Red | Wavelength - Peak 625nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,37850 € | 237,85 € |
| Unit Price without VAT: | 2,37850 € |
|---|---|
| Unit Price with VAT: | 2,83042 € |

