
MPR5HDL | |
|---|---|
DigiKey Part Number | MPR5HDL-ND |
Manufacturer | |
Manufacturer Product Number | MPR5HDL |
Description | LED PNL IND RED DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 7mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 5mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


