
MPR5GDL | |
|---|---|
DigiKey Part Number | MPR5GDL-ND |
Manufacturer | |
Manufacturer Product Number | MPR5GDL |
Description | LED PNL IND GREEN DIFFUSED 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 2.1V 7mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR5GDL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.1mcd | |
Wavelength - Peak | 568nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51530 € | 151,53 € |
| Unit Price without VAT: | 1,51530 € |
|---|---|
| Unit Price with VAT: | 1,80321 € |

