
MPR3YT | |
|---|---|
DigiKey Part Number | MPR3YT-ND |
Manufacturer | |
Manufacturer Product Number | MPR3YT |
Description | LED PNL IND YELLOW CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 20° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR3YT Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 40mcd |
Lens Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Clear | Viewing Angle 20° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC3YT | Bivar Inc. | 0 | MPC3YT-ND | 1,43460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43460 € | 143,46 € |
| Unit Price without VAT: | 1,43460 € |
|---|---|
| Unit Price with VAT: | 1,70717 € |

