
MPR3YD5V | |
|---|---|
DigiKey Part Number | MPR3YD5V-ND |
Manufacturer | |
Manufacturer Product Number | MPR3YD5V |
Description | LED PNL IND YELLOW DIFFUSED 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 35° 5V |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 20mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Transparency Diffused | Viewing Angle 35° |
Voltage 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L63DY2L | Visual Communications Company - VCC | 2.848 | L63DY2L-ND | 2,37000 € | Similar |


