
MPR3YC | |
|---|---|
DigiKey Part Number | MPR3YC-ND |
Manufacturer | |
Manufacturer Product Number | MPR3YC |
Description | LED PNL IND YELLOW CLEAR 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 20° 2V 30mA |
Datasheet | Datasheet |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Yellow | Millicandela Rating 40mcd |
Lens Color Colorless | Wavelength - Peak 590nm |
Lens Transparency Clear | Viewing Angle 20° |
Ratings Vf (Typ), If (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR3YD | Bivar Inc. | 19 | 492-1538-ND | 2,61000 € | Similar |


