
MPR3SURC | |
|---|---|
DigiKey Part Number | MPR3SURC-ND |
Manufacturer | |
Manufacturer Product Number | MPR3SURC |
Description | LED PNL IND RED CLEAR 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 20° 1.8V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR3SURC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 200mcd | |
Wavelength - Peak | 640nm | |
Viewing Angle | 20° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,51930 € | 151,93 € |
| Unit Price without VAT: | 1,51930 € |
|---|---|
| Unit Price with VAT: | 1,80797 € |

