
MPR3HDW6.0-CC | |
|---|---|
DigiKey Part Number | MPR3HDW6.0-CC-ND |
Manufacturer | |
Manufacturer Product Number | MPR3HDW6.0-CC |
Description | LED PNL IND RED DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 45° 2V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPR3HDW6.0-CC Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 30mcd |
Lamp Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 6" (152.40mm) |
Voltage 2V | Base Product Number |
Current 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,73250 € | 273,25 € |
| Unit Price without VAT: | 2,73250 € |
|---|---|
| Unit Price with VAT: | 3,25168 € |

