
MPR3HDLW4-CBK | |
|---|---|
DigiKey Part Number | MPR3HDLW4-CBK-ND |
Manufacturer | |
Manufacturer Product Number | MPR3HDLW4-CBK |
Description | LED PNL IND RED DIFF 3MM SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 2V 20mA Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | MPR3HDLW4-CBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 625nm | |
Viewing Angle | 40° | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,67350 € | 267,35 € |
| Unit Price without VAT: | 2,67350 € |
|---|---|
| Unit Price with VAT: | 3,18147 € |

