
MPR3GD5V | |
|---|---|
DigiKey Part Number | MPR3GD5V-ND |
Manufacturer | |
Manufacturer Product Number | MPR3GD5V |
Description | LED PNL IND GREEN DIFFUSED 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 35° 5V |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 35° |
Voltage 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L63DG2L | Visual Communications Company - VCC | 624 | L63DG2L-ND | 2,23000 € | Similar |


