Similar

MPR3GCW12.0 | |
|---|---|
DigiKey Part Number | MPR3GCW12.0-ND |
Manufacturer | |
Manufacturer Product Number | MPR3GCW12.0 |
Description | LED PNL IND GREEN CLEAR 3MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 20° 2.1V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Obsolete | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 40mcd |
Lens Color Colorless | Wavelength - Peak 568nm |
Lens Transparency Clear | Viewing Angle 20° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 12" (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR3GDW12.0 | Bivar Inc. | 149 | 492-1565-ND | 4,07000 € | Similar |


