



MPR3BWD | |
|---|---|
DigiKey Part Number | 492-1562-ND |
Manufacturer | |
Manufacturer Product Number | MPR3BWD |
Description | LED PNL IND BLUE DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 35° 4V 25mA |
Datasheet | Datasheet |
EDA/CAD Models | MPR3BWD Models |
Category | Voltage 4V |
Manufacturer Bivar Inc. | Current 25mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Blue | Millicandela Rating 10mcd |
Lens Color Blue | Wavelength - Peak 430nm |
Lens Transparency Diffused | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,05000 € | 30,50 € |
| 100 | 2,42420 € | 242,42 € |
| 500 | 2,15028 € | 1.075,14 € |
| 1.000 | 2,06122 € | 2.061,22 € |
| 2.000 | 1,98587 € | 3.971,74 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |

