
MPR3BC-Y/G | |
|---|---|
DigiKey Part Number | 492-MPR3BC-Y/G-ND |
Manufacturer | |
Manufacturer Product Number | MPR3BC-Y/G |
Description | LED PNL IND GRN/YLW DIFF 3MM PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Yellow Diffused 45° 2.1V Green, 2V Yellow 20mA Green, 20mA Yellow PC Pin |
Category | Current 20mA Green, 20mA Yellow |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.20mm) |
Packaging Bulk | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 6mcd Green, 4mcd Yellow |
Lamp Color Green, Yellow | Wavelength - Peak 568nm Green, 590nm Yellow |
Lens Transparency Diffused | Viewing Angle 45° |
Ratings Vf (Typ), If (Max) | Termination Style PC Pin |
Voltage 2.1V Green, 2V Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,35240 € | 135,24 € |
| Unit Price without VAT: | 1,35240 € |
|---|---|
| Unit Price with VAT: | 1,60936 € |

