
MPC8-2WD110V | |
|---|---|
DigiKey Part Number | MPC8-2WD110V-ND |
Manufacturer | |
Manufacturer Product Number | MPC8-2WD110V |
Description | PNL IND WHITE DIFF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator White Diffused 45° 110V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8-2WD110V Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.31" (7.87mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 165mcd |
Part Status Active | Viewing Angle 45° |
Lamp Color White | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 110V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,20460 € | 520,46 € |
| Unit Price without VAT: | 5,20460 € |
|---|---|
| Unit Price with VAT: | 6,19347 € |

