
MPC8-1BWD220V | |
|---|---|
DigiKey Part Number | MPC8-1BWD220V-ND |
Manufacturer | |
Manufacturer Product Number | MPC8-1BWD220V |
Description | PNL IND BLUE DIFF QUICK CON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Blue Diffused 45° 220V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC8-1BWD220V Models |
Category | Panel Cutout Dimensions 0.31" (7.87mm) |
Manufacturer Bivar Inc. | Lens Style Round with Domed Top |
Series | Millicandela Rating 20mcd |
Packaging Bag | Wavelength - Peak 470nm |
Part Status Active | Viewing Angle 45° |
Lamp Color Blue | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 220V | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,16330 € | 516,33 € |
| Unit Price without VAT: | 5,16330 € |
|---|---|
| Unit Price with VAT: | 6,14433 € |

