Similar

MPC6-2GD110V | |
|---|---|
DigiKey Part Number | MPC6-2GD110V-ND |
Manufacturer | |
Manufacturer Product Number | MPC6-2GD110V |
Description | PNL IND GREEN DIFF SOLDER LUG |
Customer Reference | |
Detailed Description | Panel Indicator Green Diffused 45° 110V Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 110V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 165mcd | |
Wavelength - Peak | 525nm | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | IP54 | |
Features | - |

