
MPC6-1WD12V | |
|---|---|
DigiKey Part Number | MPC6-1WD12V-ND |
Manufacturer | |
Manufacturer Product Number | MPC6-1WD12V |
Description | PNL IND WHITE DIFF SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator White Diffused 45° 12V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | MPC6-1WD12V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.23" (5.84mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2610mcd | |
Wavelength - Peak | - | |
Viewing Angle | 45° | |
Termination Style | Solder Lug | |
Ingress Protection | IP54 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,63100 € | 463,10 € |
| Unit Price without VAT: | 4,63100 € |
|---|---|
| Unit Price with VAT: | 5,51089 € |

