
MPC6-1GD24V | |
|---|---|
DigiKey Part Number | MPC6-1GD24V-ND |
Manufacturer | |
Manufacturer Product Number | MPC6-1GD24V |
Description | PNL IND GREEN DIFF SOLDER LUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Green Diffused 45° 24V Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | MPC6-1GD24V Models |
Category | Panel Cutout Dimensions 0.23" (5.84mm) |
Manufacturer Bivar Inc. | Lens Style Round with Domed Top |
Series | Millicandela Rating 2090mcd |
Packaging Bag | Wavelength - Peak 525nm |
Part Status Active | Viewing Angle 45° |
Lamp Color Green | Termination Style Solder Lug |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 24V | Base Product Number |
Panel Cutout Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,61000 € | 461,00 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

