LED Panel Indicator Yellow Diffused 45° 2V 30mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Yellow Diffused 45° 2V 30mA Wire Leads - 12" (304.80mm)
MPC5YDW12.0
MPC5YDW12.0

MPC5YDW12.0

DigiKey Part Number
492-1560-ND
Manufacturer
Manufacturer Product Number
MPC5YDW12.0
Description
LED PNL IND YELLOW DIFF 5MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 45° 2V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5YDW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
25mcd
Wavelength - Peak
590nm
Viewing Angle
45°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,20000 €4,20 €
103,12000 €31,20 €
1002,48080 €248,08 €
5002,20112 €1.100,56 €
1.0002,11019 €2.110,19 €
2.0002,03329 €4.066,58 €
Manufacturers Standard Package
Unit Price without VAT:4,20000 €
Unit Price with VAT:4,99800 €