Similar

MPC5YD12V | |
|---|---|
DigiKey Part Number | MPC5YD12V-ND |
Manufacturer | |
Manufacturer Product Number | MPC5YD12V |
Description | LED PNL IND YELLOW DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Diffused 40° 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 12V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.32" (8.13mm) | |
Lens Size | 5mm, T-1 3/4 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 590nm | |
Viewing Angle | 40° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


