MPC5RTW12.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 126
Unit Price: 4,17000 €
Datasheet
Image for MPC5RTW12.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5RTW12.0

DigiKey Part Number
MPC5RTW12.0-ND
Manufacturer
Manufacturer Product Number
MPC5RTW12.0
Description
LED PNL IND RED CLEAR 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 35° 2.1V 20mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5RTW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
2.1V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
2mcd
Wavelength - Peak
700nm
Viewing Angle
35°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes