MPC5PGDW12.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 17
Unit Price: 4,05000 €
Datasheet
Image for MPC5PGDW12.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5PGDW12.0

DigiKey Part Number
MPC5PGDW12.0-ND
Manufacturer
Manufacturer Product Number
MPC5PGDW12.0
Description
LED PNL IND GREEN DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 45° 2.2V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5PGDW12.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
10mcd
Wavelength - Peak
555nm
Viewing Angle
45°
Termination Style
Wire Leads - 12" (304.80mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes