LED Panel Indicator Red Clear 35° 2V 30mA Wire Leads - 12" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5HTW12.0

DigiKey Part Number
MPC5HTW12.0-ND
Manufacturer
Manufacturer Product Number
MPC5HTW12.0
Description
LED PNL IND RED CLEAR 5MM LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 35° 2V 30mA Wire Leads - 12" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5HTW12.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Bivar Inc.
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.32" (8.13mm)
Packaging
Bag
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
40mcd
Lamp Color
Red
Wavelength - Peak
625nm
Lens Color
Red
Viewing Angle
35°
Lens Transparency
Clear
Termination Style
Wire Leads - 12" (304.80mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,06000 €4,06 €
103,01600 €30,16 €
Unit Price without VAT:4,06000 €
Unit Price with VAT:4,83140 €