
MPC5HT | |
|---|---|
DigiKey Part Number | MPC5HT-ND |
Manufacturer | |
Manufacturer Product Number | MPC5HT |
Description | LED PNL IND RED CLEAR 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 35° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC5HT Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 40mcd |
Lens Color Red | Wavelength - Peak 625nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,46890 € | 146,89 € |
| Unit Price without VAT: | 1,46890 € |
|---|---|
| Unit Price with VAT: | 1,74799 € |

