MPC5HDW6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 471
Unit Price: 4,24000 €
Datasheet

Similar


Bivar Inc.
In Stock: 0
Unit Price: 2,26870 €
Datasheet
Image for MPC5HDW6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5HDW6

DigiKey Part Number
MPC5HDW6-ND
Manufacturer
Manufacturer Product Number
MPC5HDW6
Description
LED PNL IND RED DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 45° 2V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
2V
Manufacturer
Bivar Inc.
Current
30mA
Series
Panel Cutout Shape
Round
Packaging
Tray
Panel Cutout Dimensions
0.32" (8.13mm)
Part Status
Obsolete
Lens Size
5mm, T-1 3/4
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Red
Millicandela Rating
30mcd
Lens Color
Red
Wavelength - Peak
625nm
Lens Transparency
Diffused
Viewing Angle
45°
Ratings
Vf (Typ), If (Max)
Termination Style
Wire Leads - 6" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPC5HDW12.0Bivar Inc.471492-1556-ND4,24000 €Similar
MPC5HDW6.0Bivar Inc.0MPC5HDW6.0-ND2,26870 €Similar
Obsolete
This product is no longer manufactured. View Substitutes