
MPC5HD5VW12 | |
|---|---|
DigiKey Part Number | MPC5HD5VW12-ND |
Manufacturer | |
Manufacturer Product Number | MPC5HD5VW12 |
Description | LED PNL IND RED DIFF 5MM LEADS |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 5V Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
Category | Voltage 5V |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Tray | Lens Size 5mm, T-1 3/4 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 30mcd |
Lamp Color Red | Wavelength - Peak 625nm |
Lens Color Red | Viewing Angle 40° |
Lens Transparency Diffused | Termination Style Wire Leads - 12" (304.80mm) |
Ratings DC |

