
MPC5HD5V | |
|---|---|
DigiKey Part Number | 492-2505-ND |
Manufacturer | |
Manufacturer Product Number | MPC5HD5V |
Description | LED PNL IND RED DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 40° 5V |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Tray | Lens Size 5mm, T-1 3/4 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 30mcd |
Lamp Color Red | Wavelength - Peak 625nm |
Lens Transparency Diffused | Viewing Angle 40° |
Voltage 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L65DR12L | Visual Communications Company - VCC | 257 | L65DR12L-ND | 3,56000 € | Similar |


