LED Panel Indicator Red Diffused 45° 2V 30mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5HD

DigiKey Part Number
MPC5HD-ND
Manufacturer
Manufacturer Product Number
MPC5HD
Description
LED PNL IND RED DIFFUSED 5MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 45° 2V 30mA
Datasheet
 Datasheet
EDA/CAD Models
MPC5HD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tray
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
25mcd
Wavelength - Peak
625nm
Viewing Angle
45°
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,62000 €2,62 €
101,91100 €19,11 €
1001,48740 €148,74 €
5001,30138 €650,69 €
1.0001,24081 €1.240,81 €
2.0001,18954 €2.379,08 €
4.9001,13477 €5.560,37 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,62000 €
Unit Price with VAT:3,11780 €