
MPC5GT | |
|---|---|
DigiKey Part Number | MPC5GT-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GT |
Description | LED PNL IND GREEN CLEAR 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 35° 2.1V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC5GT Models |
Category | Voltage 2.1V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Active | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green | Millicandela Rating 40mcd |
Lens Color Green | Wavelength - Peak 568nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR5GT | Bivar Inc. | 0 | MPR5GT-ND | 1,48060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,48060 € | 148,06 € |
| Unit Price without VAT: | 1,48060 € |
|---|---|
| Unit Price with VAT: | 1,76191 € |

