MPC5GD5VW24.0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 17
Unit Price: 4,05000 €
Datasheet
Image for MPC5GD5VW24.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5GD5VW24.0

DigiKey Part Number
492-2504-ND
Manufacturer
Manufacturer Product Number
MPC5GD5VW24.0
Description
LED PNL IND GREEN DIFF 5MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 40° 5V Wire Leads - 24" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5GD5VW24.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
LED
Lamp Color
Green
Lens Color
-
Lens Transparency
Diffused
Ratings
-
Voltage
5V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
25mcd
Wavelength - Peak
568nm
Viewing Angle
40°
Termination Style
Wire Leads - 24" (609.60mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes