
MPC5GD12V | |
|---|---|
DigiKey Part Number | MPC5GD12V-ND |
Manufacturer | |
Manufacturer Product Number | MPC5GD12V |
Description | LED PNL IND GREEN DIFFUSED 5MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 40° 12V |
Datasheet | Datasheet |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.32" (8.13mm) |
Packaging Tray | Lens Size 5mm, T-1 3/4 |
Part Status Obsolete | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 25mcd |
Lamp Color Green | Wavelength - Peak 568nm |
Lens Transparency Diffused | Viewing Angle 40° |
Voltage 12V |

