Image for MPC5BCW6.0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC5BCW6.0

DigiKey Part Number
MPC5BCW6.0-ND
Manufacturer
Manufacturer Product Number
MPC5BCW6.0
Description
LED PNL IND GRN/RED DIFF 5MM LDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green, Red Diffused 45° 2.1V Green, 2V Red 20mA Green, 20mA Red Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
MPC5BCW6.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
-
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green, Red
Lens Color
White
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
2.1V Green, 2V Red
Current
20mA Green, 20mA Red
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.13mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
8mcd Green, 6mcd Red
Wavelength - Peak
568nm Green, 625nm Red
Viewing Angle
45°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1002,45240 €245,24 €
Manufacturers Standard Package
Unit Price without VAT:2,45240 €
Unit Price with VAT:2,91836 €