Similar

MPC5ATW12.0 | |
|---|---|
DigiKey Part Number | MPC5ATW12.0-ND |
Manufacturer | |
Manufacturer Product Number | MPC5ATW12.0 |
Description | LED PNL IND AMBER CLEAR 5MM LDS |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 35° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5ATW12.0 Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.13mm) |
Part Status Obsolete | Lens Size 5mm, T-1 3/4 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Amber | Millicandela Rating 40mcd |
Lens Color Amber | Wavelength - Peak 605nm |
Lens Transparency Clear | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Termination Style Wire Leads - 12" (304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPC5ADW12.0 | Bivar Inc. | 75 | MPC5ADW12.0-ND | 4,19000 € | Similar |


