Parametric Equivalent

MPC3YTW12.0 | |
|---|---|
DigiKey Part Number | MPC3YTW12.0-ND |
Manufacturer | |
Manufacturer Product Number | MPC3YTW12.0 |
Description | LED PNL IND YLW CLEAR 3MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow Clear 20° 2V 30mA Wire Leads - 12" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC3YTW12.0 Models |
Category | Current 30mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Series | Panel Cutout Dimensions 0.24" (6.10mm) |
Packaging Bag | Lens Size 3mm, T-1 |
Part Status Active | Lens Style Round with Domed Top |
Type LED | Millicandela Rating 40mcd |
Lamp Color Yellow | Wavelength - Peak 590nm |
Lens Color Yellow | Viewing Angle 20° |
Lens Transparency Clear | Termination Style Wire Leads - 12" (304.80mm) |
Ratings Vf (Typ), If (Max) | Base Product Number |
Voltage 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR3YTW12.0 | Bivar Inc. | 0 | MPR3YTW12.0-ND | 2,33510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,33510 € | 233,51 € |
| Unit Price without VAT: | 2,33510 € |
|---|---|
| Unit Price with VAT: | 2,77877 € |

