
MPC3SRD | |
|---|---|
DigiKey Part Number | MPC3SRD-ND |
Manufacturer | |
Manufacturer Product Number | MPC3SRD |
Description | LED PNL IND RED DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 1.7V 20mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3SRD Models |
Category | Current 20mA |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 40mcd |
Lens Transparency Diffused | Wavelength - Peak 645nm |
Ratings Vf (Typ), If (Max) | Viewing Angle 35° |
Voltage 1.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,42910 € | 142,91 € |
| Unit Price without VAT: | 1,42910 € |
|---|---|
| Unit Price with VAT: | 1,70063 € |

