
MPC3HD | |
|---|---|
DigiKey Part Number | MPC3HD-ND |
Manufacturer | |
Manufacturer Product Number | MPC3HD |
Description | LED PNL IND RED DIFFUSED 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Diffused 35° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3HD Models |
Category | Voltage 2V |
Manufacturer Bivar Inc. | Current 30mA |
Series | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red | Millicandela Rating 30mcd |
Lens Color Red | Wavelength - Peak 625nm |
Lens Transparency Diffused | Viewing Angle 35° |
Ratings Vf (Typ), If (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPR3HD | Bivar Inc. | 86 | MPR3HD-ND | 2,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,43460 € | 143,46 € |
| Unit Price without VAT: | 1,43460 € |
|---|---|
| Unit Price with VAT: | 1,70717 € |


