
MPC3BC | |
|---|---|
DigiKey Part Number | MPC3BC-ND |
Manufacturer | |
Manufacturer Product Number | MPC3BC |
Description | LED PNL IND GRN/RED DIFF 3MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red Diffused 45° 2.1V Green, 2V Red 30mA Green, 30mA Red |
Datasheet | Datasheet |
EDA/CAD Models | MPC3BC Models |
Category | Current 30mA Green, 30mA Red |
Manufacturer Bivar Inc. | Panel Cutout Shape Round |
Packaging Tray | Panel Cutout Dimensions 0.24" (6.10mm) |
Part Status Active | Lens Size 3mm, T-1 |
Type LED | Lens Style Round with Domed Top |
Lamp Color Green, Red | Millicandela Rating 6mcd Green, 6mcd Red |
Lens Transparency Diffused | Wavelength - Peak 568nm Green, 625nm Red |
Ratings Vf (Typ), If (Max) | Viewing Angle 45° |
Voltage 2.1V Green, 2V Red | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,56110 € | 156,11 € |
| Unit Price without VAT: | 1,56110 € |
|---|---|
| Unit Price with VAT: | 1,85771 € |

