Similar

MPC3AT | |
|---|---|
DigiKey Part Number | MPC3AT-ND |
Manufacturer | |
Manufacturer Product Number | MPC3AT |
Description | LED PNL IND AMBER CLEAR 3MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Amber Clear 20° 2V 30mA |
Datasheet | Datasheet |
EDA/CAD Models | MPC3AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.10mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 605nm | |
Viewing Angle | 20° | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

