
MPC12-2RD24V | |
|---|---|
DigiKey Part Number | MPC12-2RD24V-ND |
Manufacturer | |
Manufacturer Product Number | MPC12-2RD24V |
Description | PNL IND RED DIFF QUICK CONNECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Panel Indicator Red Diffused 45° 24V Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | MPC12-2RD24V Models |
Category | Panel Cutout Shape Round |
Manufacturer Bivar Inc. | Panel Cutout Dimensions 0.47" (11.94mm) |
Series | Lens Style Round with Domed Top |
Packaging Bag | Millicandela Rating 415mcd |
Part Status Active | Viewing Angle 45° |
Lamp Color Red | Termination Style Quick Connect - 0.110" (2.8mm) |
Lens Transparency Diffused | Ingress Protection IP54 |
Voltage 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,74820 € | 574,82 € |
| Unit Price without VAT: | 5,74820 € |
|---|---|
| Unit Price with VAT: | 6,84036 € |

