
MLPS-RT-3-1004-00-1750-0000-D | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-3-1004-00-1750-0000-D-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-1004-00-1750-0000-D |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 10 High x 4 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 10 High x 4 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,91400 € | 429,14 € |
| Unit Price without VAT: | 42,91400 € |
|---|---|
| Unit Price with VAT: | 51,06766 € |

