
MLPS-RT-3-0807-00-2000-0000-F | |
|---|---|
DigiKey Part Number | 492-MLPS-RT-3-0807-00-2000-0000-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-RT-3-0807-00-2000-0000-F |
Description | MODULAR LIGHT PIPE SYSTEM, RAILS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 8 High x 7 Wide Clear Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
Category | Configuration 8 High x 7 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 57,62800 € | 576,28 € |
| Unit Price without VAT: | 57,62800 € |
|---|---|
| Unit Price with VAT: | 68,57732 € |

