
MLPS-B-5-0401-DD-2-PLW5-9MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-5-0401-DD-2-PLW5-9MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-5-0401-DD-2-PLW5-9MM |
Description | LIGHT PIPE RIGID 5.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 4 High |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 5.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,16500 € | 61,65 € |
| Unit Price without VAT: | 6,16500 € |
|---|---|
| Unit Price with VAT: | 7,33635 € |

