
MLPS-B-3-1205-CC-10-PLPC3-7MM | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-1205-CC-10-PLPC3-7MM-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-1205-CC-10-PLPC3-7MM |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 12 High x 5 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Category | Configuration 12 High x 5 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Front |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 3.25mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 41,71500 € | 417,15 € |
| Unit Price without VAT: | 41,71500 € |
|---|---|
| Unit Price with VAT: | 49,64085 € |

