
MLPS-B-3-1102-CC-4-PLP1-5MM-F | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-1102-CC-4-PLP1-5MM-F-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-1102-CC-4-PLP1-5MM-F |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 11 High x 2 Wide Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 11 High x 2 Wide | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 3.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,24000 € | 102,40 € |
| Unit Price without VAT: | 10,24000 € |
|---|---|
| Unit Price with VAT: | 12,18560 € |

