
MLPS-B-3-1002-CC-4-PLP1-313 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-3-1002-CC-4-PLP1-313-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-3-1002-CC-4-PLP1-313 |
Description | LIGHT PIPE RIGID 3.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Light Pipe 10 High x 2 Wide Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Category | Configuration 10 High x 2 Wide |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Panel Mount, Press Fit, Rear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3.00mm |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,55300 € | 105,53 € |
| Unit Price without VAT: | 10,55300 € |
|---|---|
| Unit Price with VAT: | 12,55807 € |

